Part Details for AP2115R5A-1.2TRG1 by Diodes Incorporated
Overview of AP2115R5A-1.2TRG1 by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP2115R5A-1.2TRG1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AP2115R5A-1.2TRG1-ND
|
DigiKey | IC REG LINEAR 1.2V 1A SOT89-5 Min Qty: 1000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4784 / $0.5912 | Buy Now |
DISTI #
AP2115R5A-1.2TRG1
|
Avnet Americas | LDO Regulator Pos 1.2V 1A 5-Pin SOT-89 T/R - Tape and Reel (Alt: AP2115R5A-1.2TRG1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4383 | Buy Now |
DISTI #
621-AP2115R5A1.2TRG1
|
Mouser Electronics | LDO Voltage Regulators 1A LN CMOS LDO 0.45V 60uA 65dB RoHS: Compliant | 0 |
|
$0.5120 / $1.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks | 0 |
|
$0.1384 | Buy Now |
Part Details for AP2115R5A-1.2TRG1
AP2115R5A-1.2TRG1 CAD Models
AP2115R5A-1.2TRG1 Part Data Attributes
|
AP2115R5A-1.2TRG1
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP2115R5A-1.2TRG1
Diodes Incorporated
Fixed Positive LDO Regulator, 1.2V, 1.3V Dropout, CMOS, PDSO5, GREEN, SOT-89, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-89 | |
Package Description | GREEN, SOT-89, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Dropout Voltage1-Max | 1.3 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 1.218 V | |
Output Voltage1-Min | 1.182 V | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOF | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.5% | |
Width | 2.45 mm |