Part Details for AP2120N-3.2TRG1 by Diodes Incorporated
Overview of AP2120N-3.2TRG1 by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP2120N-3.2TRG1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AP2120N-3.2TRG1-ND
|
DigiKey | IC REG LINEAR 3.2V 150MA SOT23 Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0450 / $0.0703 | Buy Now |
DISTI #
AP2120N-3.2TRG1
|
Avnet Americas | High-speed, Extremely-low-noise, Positive-voltage, LDO Regulator, SOT23 T&R 3K - Tape and Reel (Alt: AP2120N-3.2TRG1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0360 / $0.0425 | Buy Now |
DISTI #
621-AP2120N-3.2TRG1
|
Mouser Electronics | LDO Voltage Regulators LDO CMOS LowCurr RoHS: Compliant | 0 |
|
$0.0500 / $0.3900 | Order Now |
DISTI #
AP2120N-3.2TRG1
|
Avnet Americas | High-speed, Extremely-low-noise, Positive-voltage, LDO Regulator, SOT23 T&R 3K - Tape and Reel (Alt: AP2120N-3.2TRG1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0360 / $0.0425 | Buy Now |
|
Chip1Cloud | IC REG LDO 3.2V 0.15A | 5000 |
|
RFQ | |
|
LCSC | SOT-23-3 Linear Voltage Regulators (LDO) ROHS | 3100 |
|
$0.0518 / $0.0945 | Buy Now |