Part Details for AP2121AK-1.2TRE1 by Diodes Incorporated
Overview of AP2121AK-1.2TRE1 by Diodes Incorporated
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP2121AK-1.2TRE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AP2121AK-1.2TRE1DI-ND
|
DigiKey | IC REG LINEAR 1.2V 200MA SOT23-5 Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1854 / $0.2245 | Buy Now |
DISTI #
AP2121AK-1.2TRE1
|
Avnet Americas | LDO Regulator Pos 1.2V 0.2A 5-Pin SOT-23 T/R - Tape and Reel (Alt: AP2121AK-1.2TRE1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0572 / $0.0675 | Buy Now |
DISTI #
621-AP2121AK-1.2TRE1
|
Mouser Electronics | LDO Voltage Regulators Hi Speed LDO 6.5V 300mA -0.3 to 3.0 RoHS: Compliant | 2970 |
|
$0.1750 / $0.6400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0592 | Buy Now |
|
Bristol Electronics | 1951 |
|
RFQ | ||
|
Quest Components | 1560 |
|
$0.1422 / $0.4740 | Buy Now | |
DISTI #
AP2121AK-1.2TRE1
|
Avnet Americas | LDO Regulator Pos 1.2V 0.2A 5-Pin SOT-23 T/R - Tape and Reel (Alt: AP2121AK-1.2TRE1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0572 / $0.0675 | Buy Now |
DISTI #
AP2121AK-1.2TRE1
|
TME | IC: voltage regulator, LDO,linear,fixed, 1.2V, 0.2A, SOT23-5, SMD Min Qty: 5 | 0 |
|
$0.0770 / $0.1730 | RFQ |
DISTI #
AP2121AK-1.2TRE1
|
Avnet Silica | LDO Regulator Pos 1.2V 0.2A 5-Pin SOT-23 T/R (Alt: AP2121AK-1.2TRE1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 3000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.0813 | Buy Now |