Part Details for AP2121AK-1.8TRG1 by Diodes Incorporated
Overview of AP2121AK-1.8TRG1 by Diodes Incorporated
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP2121AK-1.8TRG1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK5654
|
Newark | Ldo, Dc-Dc Conv, 1.8V, 0.25A, Sot-23 Rohs Compliant: Yes |Diodes Inc. AP2121AK-1.8TRG1 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2950 |
|
$0.1040 / $0.4160 | Buy Now |
DISTI #
AP2121AK-1.8TRG1DICT-ND
|
DigiKey | IC REG LINEAR 1.8V 200MA SOT23-5 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0631 / $0.4100 | Buy Now |
DISTI #
AP2121AK-1.8TRG1
|
Avnet Americas | LDO Regulator Pos 1.8V 0.2A 5-Pin SOT-23 T/R - Tape and Reel (Alt: AP2121AK-1.8TRG1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0516 / $0.0609 | Buy Now |
DISTI #
621-AP2121AK-1.8TRG1
|
Mouser Electronics | LDO Voltage Regulators 200mA CMOS LDO 1.8V 150mV RoHS: Compliant | 0 |
|
$0.0720 / $0.4000 | Order Now |
|
Future Electronics | AP2121 Series 1.8 V 200 mA High Speed Extremely Low Noise LDO Regulator-SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0645 / $0.0732 | Buy Now |
DISTI #
AP2121AK-1.8TRG1
|
Avnet Americas | LDO Regulator Pos 1.8V 0.2A 5-Pin SOT-23 T/R - Tape and Reel (Alt: AP2121AK-1.8TRG1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0516 / $0.0609 | Buy Now |
DISTI #
AP2121AK-1.8TRG1
|
TME | IC: voltage regulator, LDO,linear,fixed, 1.8V, 0.2A, SOT23-5, SMD Min Qty: 5 | 0 |
|
$0.0710 / $0.1710 | RFQ |
DISTI #
AP2121AK-1.8TRG1
|
Avnet Asia | LDO Regulator Pos 1.8V 0.2A 5-Pin SOT-23 T/R (Alt: AP2121AK-1.8TRG1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0445 / $0.0497 | Buy Now |
DISTI #
AP2121AK-1.8TRG1
|
Avnet Silica | LDO Regulator Pos 1.8V 0.2A 5-Pin SOT-23 T/R (Alt: AP2121AK-1.8TRG1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 3000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | IC REG LINEAR 1.8V 200MA SOT23-5 | 1790 |
|
$0.0898 / $0.1301 | Buy Now |