-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator, 3.3V, 0.3V Dropout, CMOS, PDSO5, GREEN, SC-70, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK5658
|
Newark | Ldo, Dc-Dc Conv, 3.3V, 0.36A, Sc-70 Rohs Compliant: Yes |Diodes Inc. AP2125KS-3.3TRG1 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 809 |
|
$0.1140 / $0.3640 | Buy Now |
DISTI #
AP2125KS-3.3TRG1DICT-ND
|
DigiKey | IC REG LINEAR 3.3V 300MA SC70-5 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1590 In Stock |
|
$0.0782 / $0.3500 | Buy Now |
DISTI #
AP2125KS-3.3TRG1
|
Avnet Americas | LDO Regulator Pos 3.3V 0.36A 5-Pin SC-70 T/R - Tape and Reel (Alt: AP2125KS-3.3TRG1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 114000 Factory Stock |
|
$0.0625 / $0.0738 | Buy Now |
DISTI #
621-AP2125KS-3.3TRG1
|
Mouser Electronics | LDO Voltage Regulators 300mA High Speed 3.3V 70dB 65mV RoHS: Compliant | 3032 |
|
$0.0870 / $0.3500 | Buy Now |
|
Future Electronics | LDO CMOS LowCurr SOT353 T&R 3K RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0798 / $0.0884 | Buy Now |
|
Future Electronics | LDO CMOS LowCurr SOT353 T&R 3K RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0798 / $0.0884 | Buy Now |
DISTI #
AP2125KS-3.3TRG1
|
TME | IC: voltage regulator, LDO,linear,fixed, 3.3V, 0.36A, SC70, SMD Min Qty: 1 | 0 |
|
$0.0870 / $0.3320 | RFQ |
DISTI #
AP2125KS-3.3TRG1
|
Avnet Silica | LDO Regulator Pos 3.3V 0.36A 5-Pin SC-70 T/R (Alt: AP2125KS-3.3TRG1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AP2125KS-3.3TRG1
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP2125KS-3.3TRG1
Diodes Incorporated
Fixed Positive LDO Regulator, 3.3V, 0.3V Dropout, CMOS, PDSO5, GREEN, SC-70, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOIC | |
Package Description | GREEN, SC-70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Dropout Voltage1-Max | 0.3 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.1 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for AP2125KS-3.3TRG1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP2125KS-3.3TRG1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP2125KS-3.3TRE1 | Fixed Positive LDO Regulator, 3.3V, 0.3V Dropout, CMOS, PDSO5, ROHS COMPLIANT, SC-70, 5 PIN | Diodes Incorporated | AP2125KS-3.3TRG1 vs AP2125KS-3.3TRE1 |