Part Details for AP2127N-1.2TRG1 by Diodes Incorporated
Overview of AP2127N-1.2TRG1 by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP2127N-1.2TRG1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-AP2127N-1.2TRG1CT-ND
|
DigiKey | IC REG LINEAR 1.2V 300MA SOT23 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2904 In Stock |
|
$0.0573 / $0.3700 | Buy Now |
DISTI #
AP2127N-1.2TRG1
|
Avnet Americas | LDO Regulator Pos 1.2V 0.4A 3-Pin SOT-23 T/R - Tape and Reel (Alt: AP2127N-1.2TRG1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0469 / $0.0554 | Buy Now |
DISTI #
621-AP2127N-1.2TRG1
|
Mouser Electronics | LDO Voltage Regulators 300mA HS CMOS LDO 0.3A .17V 60uA 68dB RoHS: Compliant | 8914 |
|
$0.0550 / $0.3700 | Buy Now |
DISTI #
AP2127N-1.2TRG1
|
Avnet Americas | LDO Regulator Pos 1.2V 0.4A 3-Pin SOT-23 T/R - Tape and Reel (Alt: AP2127N-1.2TRG1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0469 / $0.0554 | Buy Now |
DISTI #
AP2127N-1.2TRG1
|
TME | IC: voltage regulator, LDO,linear,fixed, 1.2V, 0.4A, SOT23, SMD Min Qty: 5 | 0 |
|
$0.0730 / $0.1560 | RFQ |
DISTI #
AP2127N-1.2TRG1
|
Avnet Asia | LDO Regulator Pos 1.2V 0.4A 3-Pin SOT-23 T/R (Alt: AP2127N-1.2TRG1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
|
Chip1Cloud | IC REG LDO 1.2V 0.3A | 82300 |
|
RFQ |