Power Circuits
AP2129K-ADJTRG1
Description: Adjustable Positive LDO Regulator, 0.8V Min, 4.5V Max, CMOS, PDSO5, GREEN, SOT-23, 5 PIN

Overview of AP2129K-ADJTRG1 by Diodes-BCD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for AP2129K-ADJTRG1 by Diodes-BCD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AP2129K-ADJTRG1 by Diodes-BCD

AP2129K-ADJTRG1
Diodes-BCD
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
BCD SEMICONDUCTOR MANUFACTURING LTD
Part Package Code
SOT-23
Package Description
LSSOP,
Pin Count
5
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Dropout Voltage1-Nom
0.5 V
JESD-30 Code
R-PDSO-G5
Length
2.92 mm
Number of Functions
1
Number of Terminals
5
Operating Temperature TJ-Max
150 °C
Output Current1-Max
0.3 A
Output Voltage1-Max
4.5 V
Output Voltage1-Min
0.8 V
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.45 mm
Surface Mount
YES
Technology
CMOS
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Width
1.6 mm
Want to compare parts?
  1. AP2129K-ADJTRG1
    Diodes-BCD
    Adjustable Positive LDO Regulator, 0.8V Min, 4.5V Max, CMOS, PDSO5, GREEN, SOT-23, 5 PIN
    VS

Alternate Parts for AP2129K-ADJTRG1

This table gives cross-reference parts and alternative options found for AP2129K-ADJTRG1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP2129K-ADJTRG1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AP2129K-ADJTRG1 Adjustable Positive LDO Regulator, 0.8V Min, 4.5V Max, CMOS, PDSO5, GREEN, SOT-23, 5 PIN Diodes Incorporated AP2129K-ADJTRG1 vs AP2129K-ADJTRG1
Part Number Description Manufacturer Compare
AP2129K-ADJTRG1 Adjustable Positive LDO Regulator, 0.8V Min, 4.5V Max, CMOS, PDSO5, GREEN, SOT-23, 5 PIN Diodes Incorporated AP2129K-ADJTRG1 vs AP2129K-ADJTRG1

Related Parts for AP2129K-ADJTRG1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AP2129K-ADJTRG1 by Diodes-BCD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AP2129K-ADJTRG1 by Diodes-BCD

Select Manufacturer
Which Manufacturer of AP2129K-ADJTRG1 would you like to use for your alert(s)?
  • Please alert me when AP2129K-ADJTRG1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AP2129K-ADJTRG1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AP2129K-ADJTRG1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AP2129K-ADJTRG1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AP2129K-ADJTRG1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AP2129K-ADJTRG1 by Diodes-BCD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: