-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AP2161WGDICT-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 SOT25 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
90670 In Stock |
|
$0.1313 / $0.3300 | Buy Now |
DISTI #
AP2161WG-7
|
Avnet Americas | USB Power SW Hi Side Single 5.5V 1.5A 5-Pin SOT-25 T/R - Tape and Reel (Alt: AP2161WG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 327000 Factory Stock |
|
$0.0868 / $0.1026 | Buy Now |
DISTI #
621-AP2161WG-7
|
Mouser Electronics | Power Switch ICs - Power Distribution 1A 2.7V-5.5V RoHS: Compliant | 14501 |
|
$0.1310 / $0.3300 | Buy Now |
DISTI #
70437411
|
RS | USB Power SW Hi Side 2.7-5.5V 1.5A 5Pin | Diodes Inc AP2161WG-7 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2720 | RFQ |
|
Future Electronics | AP2161 Series 115 mOhm 1.5 A Single Channel Current-Limited Power Switch- SOT-25 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 9000Reel |
|
$0.1270 / $0.1390 | Buy Now |
|
Future Electronics | AP2161 Series 115 mOhm 1.5 A Single Channel Current-Limited Power Switch- SOT-25 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1290 / $0.1370 | Buy Now |
|
Bristol Electronics | 2628 |
|
RFQ | ||
|
Quest Components | BUFFER/INVERTER BASED PERIPHERAL DRIVER, 1 DRIVER, 1.2A, PDSO5 | 3000 |
|
$0.0923 / $0.2130 | Buy Now |
DISTI #
AP2161WG-7
|
Avnet Americas | USB Power SW Hi Side Single 5.5V 1.5A 5-Pin SOT-25 T/R - Tape and Reel (Alt: AP2161WG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 327000 Factory Stock |
|
$0.0868 / $0.1026 | Buy Now |
DISTI #
AP2161WG-7
|
TME | IC: power switch, high-side,USB switch, 1A, Ch: 1, P-Channel, SMD Min Qty: 3 | 244 |
|
$0.1280 / $0.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy