Filter Your Search
1 - 1 of 1 results
|
AP2161WG-7
Diodes Incorporated
|
$0.2273 | Yes | Yes | Active | 5 V | 1 | 1.2 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SINK | 1 A | 5.5 V | 2.7 V | YES | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 3 mm | 1.45 mm | 1.6 mm | DIODES INC | SOT | GREEN, SOT-25, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 |