-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-AP2171DMPG-13CT-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 8MSOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2370 In Stock |
|
$0.2360 / $0.7100 | Buy Now |
DISTI #
AP2171DMPG-13
|
Avnet Americas | USB Power SW High Side Single 5.5V 1.5A 8-Pin MSOP EP T/R - Tape and Reel (Alt: AP2171DMPG-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 50000 Factory Stock |
|
$0.1430 / $0.1689 | Buy Now |
DISTI #
621-AP2171DMPG-13
|
Mouser Electronics | Power Switch ICs - Power Distribution 1A SINGLE CH USB 2.0 Switch 2.7V-5.5V RoHS: Compliant | 1877 |
|
$0.2350 / $0.7100 | Buy Now |
DISTI #
AP2171DMPG-13
|
TME | IC: power switch, high-side,USB switch, 1A, Ch: 1, P-Channel, SMD Min Qty: 3 | 0 |
|
$0.2130 / $0.3040 | RFQ |
DISTI #
AP2171DMPG-13
|
Avnet Asia | USB Power SW High Side Single 5.5V 1.5A 8-Pin MSOP EP T/R (Alt: AP2171DMPG-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks, 0 Days | 0 |
|
$0.2515 / $0.2703 | Buy Now |
DISTI #
AP2171DMPG-13
|
Avnet Silica | USB Power SW High Side Single 5.5V 1.5A 8-Pin MSOP EP T/R (Alt: AP2171DMPG-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 2500 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 2500 |
|
$0.2421 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy