-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH4646
|
Newark | Power Load Sw, High Side, 1.5A, 85Deg C Rohs Compliant: Yes |Diodes Inc. AP2171FMG-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2500 |
|
$0.2690 / $0.6390 | Buy Now |
DISTI #
AP2171FMG-7DICT-ND
|
DigiKey | IC PWR SWITCH P-CHANNEL 1:1 6DFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
45743 In Stock |
|
$0.1697 / $0.5800 | Buy Now |
DISTI #
AP2171FMG-7
|
Avnet Americas | USB Power SW Hi Side Single 5.5V 1.5A 6-Pin SOT-26 T/R - Tape and Reel (Alt: AP2171FMG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 24000 Factory Stock |
|
$0.1364 / $0.1611 | Buy Now |
DISTI #
621-AP2171FMG-7
|
Mouser Electronics | Power Switch ICs - Power Distribution INTRFCE EN ACTIVE HI 1A 2.7-5.5V RoHS: Compliant | 5262 |
|
$0.2250 / $0.5800 | Buy Now |
DISTI #
E02:0323_01116121
|
Arrow Electronics | Power Switch Hi Side 1-OUT 0A 0.095Ohm 6-Pin UDFN EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2403 | Europe - 9000 |
|
$0.1649 / $0.1944 | Buy Now |
DISTI #
V72:2272_06685262
|
Arrow Electronics | Power Switch Hi Side 1-OUT 0A 0.095Ohm 6-Pin UDFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2320 Container: Cut Strips | Americas - 439 |
|
$0.1690 / $0.5586 | Buy Now |
DISTI #
70437412
|
RS | USB Power SW Hi Side 2.7-5.5V 1.5A 6Pin | Diodes Inc AP2171FMG-7 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1660 / $0.1790 | Buy Now |
DISTI #
AP2171FMG-7
|
Avnet Americas | USB Power SW Hi Side Single 5.5V 1.5A 6-Pin SOT-26 T/R - Tape and Reel (Alt: AP2171FMG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 24000 Factory Stock |
|
$0.1364 / $0.1611 | Buy Now |
DISTI #
AP2171FMG-7
|
Avnet Asia | USB Power SW Hi Side Single 5.5V 1.5A 6-Pin SOT-26 T/R (Alt: AP2171FMG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy