Filter Your Search
1 - 1 of 1 results
|
AP2171FMG-7
Diodes Incorporated
|
$0.3993 | Yes | Yes | Active | 5 V | 1 | 1.2 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SINK | 1 A | 5.5 V | 2.7 V | YES | INDUSTRIAL | R-PDSO-N6 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.08,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 2.0125 mm | 605 µm | 1.81 mm | DIODES INC | DFN | GREEN, DFN-6 | 6 | compliant | EAR99 | 8542.39.00.01 |