-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AP2182AFGEG-7DICT-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:2 8UDFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5985 In Stock |
|
$0.3516 / $0.9100 | Buy Now |
DISTI #
AP2182AFGEG-7
|
Avnet Americas | USB Power SW High Side Dual 5.5V 2A 8-Pin DFN EP T/R - Tape and Reel (Alt: AP2182AFGEG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 6000 Factory Stock |
|
$0.1953 / $0.2307 | Buy Now |
DISTI #
621-AP2182AFGEG-7
|
Mouser Electronics | Power Switch ICs - Power Distribution DUAL SWITCH 125mOhms 1.5A RoHS: Compliant | 5890 |
|
$0.3890 / $0.9100 | Buy Now |
|
Future Electronics | USB Power Switch U-DFN3030-8 T&R 3K RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3600 / $0.3750 | Buy Now |
|
Future Electronics | USB Power Switch U-DFN3030-8 T&R 3K RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3600 / $0.3750 | Buy Now |
DISTI #
AP2182AFGEG-7
|
Avnet Americas | USB Power SW High Side Dual 5.5V 2A 8-Pin DFN EP T/R - Tape and Reel (Alt: AP2182AFGEG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 6000 Factory Stock |
|
$0.1953 / $0.2307 | Buy Now |
DISTI #
AP2182AFGEG-7
|
TME | IC: power switch, high-side,USB switch, 1.5A, Ch: 2, P-Channel, SMD Min Qty: 1 | 0 |
|
$0.3060 / $0.8380 | RFQ |
DISTI #
AP2182AFGEG-7
|
Avnet Americas | USB Power SW High Side Dual 5.5V 2A 8-Pin DFN EP T/R - Tape and Reel (Alt: AP2182AFGEG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 6000 Factory Stock |
|
$0.1953 / $0.2307 | Buy Now |
DISTI #
SMC-AP2182AFGEG-7
|
Sensible Micro Corporation | Ic, Pwr Switch P-Chan 1:2 8Udfn RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 55 |
|
RFQ | |
DISTI #
AP2182AFGEG-7
|
Avnet Asia | USB Power SW High Side Dual 5.5V 2A 8-Pin DFN EP T/R (Alt: AP2182AFGEG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy