Part Details for AP2202K-2.6TRE1 by Diodes Incorporated
Overview of AP2202K-2.6TRE1 by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Price & Stock for AP2202K-2.6TRE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-AP2202K-2.6TRE1CT-ND
|
DigiKey | IC REG LINEAR 2.6V 150MA SOT23-5 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0696 / $0.4300 | Buy Now |
DISTI #
AP2202K-2.6TRE1
|
Avnet Americas | 150mA RF Ultra-low-drop-out REGULATOR, SOT-23-5 T&R 3K - Tape and Reel (Alt: AP2202K-2.6TRE1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0547 / $0.0646 | Buy Now |
DISTI #
621-AP2202K-2.6TRE1
|
Mouser Electronics | LDO Voltage Regulators LDO CMOS LowCurr RoHS: Compliant | 1801 |
|
$0.0760 / $0.4400 | Buy Now |
Part Details for AP2202K-2.6TRE1
AP2202K-2.6TRE1 CAD Models
AP2202K-2.6TRE1 Part Data Attributes
|
AP2202K-2.6TRE1
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP2202K-2.6TRE1
Diodes Incorporated
Fixed Positive LDO Regulator, 2.6V, 0.35V Dropout, PDSO5, SOT-23, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Dropout Voltage1-Max | 0.35 V | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 3.6 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 2.652 V | |
Output Voltage1-Min | 2.548 V | |
Output Voltage1-Nom | 2.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |
Alternate Parts for AP2202K-2.6TRE1
This table gives cross-reference parts and alternative options found for AP2202K-2.6TRE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP2202K-2.6TRE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP2202K-2.6TRE1 | Fixed Positive LDO Regulator, 2.6V, 0.35V Dropout, PDSO5, SOT-23, 5 PIN | Diodes-BCD | AP2202K-2.6TRE1 vs AP2202K-2.6TRE1 |