Part Details for AP2210N-2.8TRE1 by Diodes Incorporated
Overview of AP2210N-2.8TRE1 by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP2210N-2.8TRE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AP2210N-2.8TRE1-ND
|
DigiKey | IC REG LINEAR 2.8V 300MA SOT23-3 Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0696 / $0.0964 | Buy Now |
DISTI #
AP2210N-2.8TRE1
|
Avnet Americas | 300mA RF Ultra-low-drop-out REGULATOR, SOT-23-3 T&R 3K - Tape and Reel (Alt: AP2210N-2.8TRE1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0547 / $0.0646 | Buy Now |
DISTI #
621-AP2210N-2.8TRE1
|
Mouser Electronics | LDO Voltage Regulators LDO CMOS LowCurr RoHS: Compliant | 0 |
|
$0.0760 / $0.4400 | Order Now |
DISTI #
AP2210N-2.8TRE1
|
Avnet Americas | 300mA RF Ultra-low-drop-out REGULATOR, SOT-23-3 T&R 3K - Tape and Reel (Alt: AP2210N-2.8TRE1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0547 / $0.0646 | Buy Now |