Power Circuits
AP2213M-3.0TRG1
Description: Fixed Positive LDO Regulator, 3V, 0.7V Dropout, PDSO8, GREEN, SOIC-8

Overview of AP2213M-3.0TRG1 by Diodes-BCD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

CAD Models for AP2213M-3.0TRG1 by Diodes-BCD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AP2213M-3.0TRG1 by Diodes-BCD

AP2213M-3.0TRG1
Diodes-BCD
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
BCD SEMICONDUCTOR MANUFACTURING LTD
Part Package Code
SOIC
Package Description
GREEN, SOIC-8
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Dropout Voltage1-Max
0.7 V
Input Voltage-Max
18 V
Input Voltage-Min
2.5 V
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Number of Functions
1
Number of Terminals
8
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.5 A
Output Voltage1-Max
3.06 V
Output Voltage1-Min
2.94 V
Output Voltage1-Nom
3 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.75 mm
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
2%
Width
3.9 mm
Want to compare parts?
  1. AP2213M-3.0TRG1
    Diodes-BCD
    Fixed Positive LDO Regulator, 3V, 0.7V Dropout, PDSO8, GREEN, SOIC-8
    VS

Related Parts for AP2213M-3.0TRG1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AP2213M-3.0TRG1 by Diodes-BCD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AP2213M-3.0TRG1 by Diodes-BCD

Select Manufacturer
Which Manufacturer of AP2213M-3.0TRG1 would you like to use for your alert(s)?
  • Please alert me when AP2213M-3.0TRG1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AP2213M-3.0TRG1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AP2213M-3.0TRG1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AP2213M-3.0TRG1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AP2213M-3.0TRG1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AP2213M-3.0TRG1 by Diodes-BCD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: