Part Details for AP22816AKWT-7 by Diodes Incorporated
Overview of AP22816AKWT-7 by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP22816AKWT-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-AP22816AKWT-7CT-ND
|
DigiKey | USB POWER SWITCH TSOT25 T&R 3K Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2886 In Stock |
|
$0.0959 / $0.4300 | Buy Now |
DISTI #
AP22816AKWT-7
|
Avnet Americas | USB Power Distribution/High Side Switch Single 2.7V to 5.5V 1A 5-Pin TSOT-25 T/R - Tape and Reel (Alt: AP22816AKWT-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 69000 Factory Stock |
|
$0.0920 / $0.1087 | Buy Now |
DISTI #
621-AP22816AKWT-7
|
Mouser Electronics | USB Switch ICs USB Power Switch TSOT25 T&R 3K RoHS: Compliant | 2936 |
|
$0.0950 / $0.4400 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0952 | Buy Now |
DISTI #
AP22816AKWT-7
|
Avnet Americas | USB Power Distribution/High Side Switch Single 2.7V to 5.5V 1A 5-Pin TSOT-25 T/R - Tape and Reel (Alt: AP22816AKWT-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 69000 Factory Stock |
|
$0.0920 / $0.1087 | Buy Now |