Part Details for AP2331FJ-7 by Diodes Incorporated
Results Overview of AP2331FJ-7 by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AP2331FJ-7 Information
AP2331FJ-7 by Diodes Incorporated is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for AP2331FJ-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AP2331FJ-7
|
Avnet Americas | USB Power SW Hi Side Single 2.7V to 5.2V 0.2A 3-Pin U-DFN2020 T/R - Tape and Reel (Alt: AP2331FJ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 9000 Factory Stock |
|
$0.0781 / $0.0798 | Buy Now |
DISTI #
AP2331FJ-7
|
TME | IC: power switch, high-side, 0.2A, Ch: 1, SMD, U-DFN2020-3 Min Qty: 3000 | 0 |
|
$0.0930 | RFQ |
DISTI #
AP2331FJ-7
|
Avnet Silica | USB Power SW Hi Side Single 27V to 52V 02A 3Pin UDFN2020 TR (Alt: AP2331FJ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Vyrian | Other Function Semiconductors | 8618 |
|
RFQ |
Part Details for AP2331FJ-7
AP2331FJ-7 CAD Models
AP2331FJ-7 Part Data Attributes
|
AP2331FJ-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP2331FJ-7
Diodes Incorporated
Power Supply Support Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | UDFN-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-N3 | |
Length | 2 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SOLCC3(UNSPEC) | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.63 mm | |
Supply Voltage-Max (Vsup) | 5.2 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm |
AP2331FJ-7 Frequently Asked Questions (FAQ)
-
A recommended PCB layout for optimal thermal performance would be to have a solid ground plane on the bottom layer, and to use thermal vias to connect the exposed pad to the ground plane. This helps to dissipate heat efficiently.
-
To ensure stable output voltage regulation, it's essential to follow the recommended component values and PCB layout guidelines provided in the datasheet. Additionally, ensure that the input voltage is within the recommended range, and that the output capacitor is of sufficient value and type to maintain stability.
-
While the datasheet specifies an operating junction temperature range of -40°C to 150°C, the maximum ambient temperature for reliable operation depends on the specific application and cooling conditions. As a general guideline, it's recommended to keep the ambient temperature below 85°C to ensure reliable operation.
-
Yes, the AP2331FJ-7 is suitable for high-reliability and automotive applications. It meets the requirements of AEC-Q100, a standard for automotive-grade ICs. However, it's essential to follow the recommended application guidelines and to consult with Diodes Incorporated for specific requirements and qualifications.
-
To protect the AP2331FJ-7 from overvoltage and overcurrent conditions, it's recommended to use external protection components such as TVS diodes, zener diodes, or fuses. Additionally, ensure that the input voltage is within the recommended range, and that the output current is within the specified maximum rating.