-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH4695
|
Newark | Power Load Sw, High Side, 2.365A, 85Degc Rohs Compliant: Yes |Diodes Inc. AP2552AW6-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4408 |
|
$0.2360 / $0.5610 | Buy Now |
DISTI #
AP2552AW6-7DICT-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 SOT26 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7671 In Stock |
|
$0.1493 / $0.5100 | Buy Now |
DISTI #
AP2552AW6-7
|
Avnet Americas | USB Power SW High Side Single 5.5V 1.251A 6-Pin SOT-26 T/R - Tape and Reel (Alt: AP2552AW6-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1206 / $0.1426 | Buy Now |
DISTI #
621-AP2552AW6-7
|
Mouser Electronics | Power Switch ICs - Power Distribution 2.1A Precision ADJ 5.5V 2.1A 210kOhm RoHS: Compliant | 13343 |
|
$0.1460 / $0.5100 | Buy Now |
|
Future Electronics | USB Power Switch SOT26 T&R 3K RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1360 / $0.1460 | Buy Now |
|
Future Electronics | USB Power Switch SOT26 T&R 3K RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1450 / $0.1550 | Buy Now |
DISTI #
AP2552AW6-7
|
Avnet Americas | USB Power SW High Side Single 5.5V 1.251A 6-Pin SOT-26 T/R - Tape and Reel (Alt: AP2552AW6-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1206 / $0.1426 | Buy Now |
DISTI #
AP2552AW6-7
|
TME | IC: power switch, high-side,USB switch, 2.1A, Ch: 1, P-Channel, SMD Min Qty: 3 | 2410 |
|
$0.1750 / $0.3900 | Buy Now |
DISTI #
AP2552AW6-7
|
Avnet Silica | USB Power SW High Side Single 5.5V 1.251A 6-Pin SOT-26 T/R (Alt: AP2552AW6-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
LCSC | 2.7V5.5V 70m 2.1A 1 SOT-26 Power Distribution Switches ROHS | 20 |
|
$0.3356 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy