Part Details for AP2CD01200G by Anytek Technology Corporation Ltd
Overview of AP2CD01200G by Anytek Technology Corporation Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP2CD01200G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ANYAP2CD01200G
|
Heilind Electronics | INDUSTRIAL GENERAL-PURPOSE REL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2000 / $2.5100 | Buy Now |
DISTI #
AP2CD01200G
|
TME | Relay: electromagnetic power, DPDT, Ucoil: 12VDC, 5A, Series: AP Min Qty: 1 | 165 |
|
$1.7000 / $2.1000 | Buy Now |
DISTI #
ANYAP2CD01200G
|
Interstate Connecting Components | INDUSTRIAL GENERAL-PURPOSE REL | 0 |
|
Buy Now |