Part Details for AP2CD02400G by Anytek Technology Corporation Ltd
Overview of AP2CD02400G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP2CD02400G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1818-AP2CD02400G-ND
|
DigiKey | RELAY GEN PURPOSE INDUSTRIAL Min Qty: 1 Lead time: 14 Weeks Container: Box |
1980 In Stock |
|
$2.4864 / $4.2600 | Buy Now |
DISTI #
ANYAP2CD02400G
|
Heilind Electronics | INDUSTRIAL GENERAL-PURPOSE REL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2200 / $2.5600 | Buy Now |
DISTI #
AP2CD02400G
|
TME | Relay: electromagnetic power, DPDT, Ucoil: 24VDC, 5A, Series: AP Min Qty: 1 | 173 |
|
$1.7600 / $2.1600 | Buy Now |
DISTI #
ANYAP2CD02400G
|
Interstate Connecting Components | INDUSTRIAL GENERAL-PURPOSE REL | 0 |
|
Buy Now |