Part Details for AP2S2-25.000MHZ-L-C by Abracon Corporation
Overview of AP2S2-25.000MHZ-L-C by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for AP2S2-25.000MHZ-L-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AP2S2-25.000MHZ-L-
|
Avnet Americas | Programmable Crystal Oscillator 25MHz 1.8V 15pF 4-Pin SMD Bulk - Bulk (Alt: AP2S2-25.000MHZ-L-) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ |
Part Details for AP2S2-25.000MHZ-L-C
AP2S2-25.000MHZ-L-C CAD Models
AP2S2-25.000MHZ-L-C Part Data Attributes
|
AP2S2-25.000MHZ-L-C
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AP2S2-25.000MHZ-L-C
Abracon Corporation
Oscillator, 3MHz Min, 75MHz Max, 25MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 75 MHz | |
Operating Frequency-Min | 3 MHz | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.08,65 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 12 mA | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES |