Part Details for AP4-24385-1 by Sensata Circuit Breakers
Overview of AP4-24385-1 by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86130502324385E1LF | Amphenol Communications Solutions | 8613 M CNR | |
86130162324385E1LF | Amphenol Communications Solutions | 8613 M CNR LF | |
86130402324385E1LF | Amphenol Communications Solutions | 8613 M CNR LF |
Price & Stock for AP4-24385-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
723-AP4-24385-1-ND
|
DigiKey | CIR BRKR HYD MAG Min Qty: 3 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$657.7900 | Buy Now |
DISTI #
72341752
|
RS | Circuit Breaker, Hydraulic Magnetic Circuit Protectors, 1 Pole, AP Series | Sensata - Airpax AP4-24385-1 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$620.2500 | RFQ |
DISTI #
APXAP4-24385-1
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com |
1 In Stock |
|
$543.0500 / $551.3200 | Buy Now | |
DISTI #
000000000000718892
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$167.3900 / $240.8800 | Buy Now |
|
Master Electronics |
1 In Stock |
|
$543.0500 / $551.3200 | Buy Now |