There are no models available for this part yet.
Overview of AP4-25901-1 by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AP4-25901-1 by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
723-AP4-25901-1-ND
|
DigiKey | CIR BRKR HYD MAG Min Qty: 3 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$657.7900 | Buy Now | |
DISTI #
72341753
|
RS | Circuit Breaker, Hydraulic Magnetic Circuit Protectors, 1 Pole, AP Series | Sensata - Airpax AP4-25901-1 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$620.2500 | RFQ | |
DISTI #
APXAP4-25901-1
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0 |
|
$559.0300 / $567.5500 | Buy Now | |||
DISTI #
000000000000718893
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$167.3900 / $240.8800 | Buy Now | |
Master Electronics | 0 |
|
$559.0300 / $567.5500 | Buy Now |