Part Details for AP4-37014-1 by Sensata Circuit Breakers
Overview of AP4-37014-1 by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP4-37014-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
723-AP4-37014-1-ND
|
DigiKey | CIR BRKR HYD MAG Min Qty: 3 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$672.6600 | Buy Now |
DISTI #
APXAP4-37014-1
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circuit Breaker MAG-HYDR Lever |
2 In Stock |
|
$189.4200 / $677.6300 | Buy Now |
DISTI #
000000000002735537
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 3 | 0 |
|
$155.9500 / $706.3600 | Buy Now |
|
Master Electronics | Circuit Breaker MAG-HYDR Lever |
2 In Stock |
|
$189.4200 / $677.6300 | Buy Now |