Part Details for AP400-030R (ALTERNATE: 16006) by Banner Engineering Corp
Overview of AP400-030R (ALTERNATE: 16006) by Banner Engineering Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP400-030R (ALTERNATE: 16006)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70659968
|
RS | Remote Sensor, Ap400 Aperture, 0.76 mm X 3.2 mm (0 | Banner Engineering AP400-030R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$35.0000 | RFQ |