-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Support Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-AP43671ZDZ20-13CT-ND
|
DigiKey | ACDC Decoder W-QFN4040-20 T&R 3K Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.7161 / $1.6500 | Buy Now |
DISTI #
AP43671ZDZ20-13
|
Avnet Americas | USB Power Delivery Decoder with Embedded Synchronous Rectification Controller 1-OUT 3V to 21V 20-Pin W-QFN T/R - Tape and Reel (Alt: AP43671ZDZ20-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.6683 | Buy Now |
DISTI #
621-AP43671
|
Mouser Electronics | USB Interface IC USB Std Power Range W-QFN4040-20 T&R 3K RoHS: Compliant | 5955 |
|
$0.7120 / $1.6500 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 Lead time: 36 Weeks | 0 |
|
$0.7400 | Buy Now |
DISTI #
AP43671ZDZ20-13
|
Avnet Silica | USB Power Delivery Decoder with Embedded Synchronous Rectification Controller 1-OUT 3V to 21V 20-Pin W-QFN T/R (Alt: AP43671ZDZ20-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 34 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AP43671ZDZ20-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP43671ZDZ20-13
Diodes Incorporated
Power Supply Support Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-609 Code | e3 | |
Terminal Finish | MATTE TIN |