Part Details for AP43781DKZ-13 by Diodes Incorporated
Overview of AP43781DKZ-13 by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP43781DKZ-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-AP43781DKZ-13CT-ND
|
DigiKey | ACDC DECODER W-QFN4040-24 T&R 3K Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2870 In Stock |
|
$0.6301 / $1.4900 | Buy Now |
DISTI #
AP43781DKZ-13
|
Avnet Americas | - Tape and Reel (Alt: AP43781DKZ-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6025 | Buy Now |
DISTI #
621-AP43781DKZ-13
|
Mouser Electronics | Power Management Specialized - PMIC USB Std Power Range W-QFN4040-24 T&R 3K | 2800 |
|
$0.6400 / $1.4900 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks | 0 |
|
$0.6670 | Buy Now |