Part Details for AP4E700TWBE by C&K
Overview of AP4E700TWBE by C&K
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for AP4E700TWBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-AP4E700TWBE
|
Mouser Electronics | Pushbutton Switches | 0 |
|
$11.7100 / $14.0000 | Order Now |
DISTI #
000000000006040698
|
Sager | Pushbutton Switches | 0 |
|
Buy Now |
Part Details for AP4E700TWBE
AP4E700TWBE CAD Models
AP4E700TWBE Part Data Attributes
|
AP4E700TWBE
C&K
Buy Now
Datasheet
|
Compare Parts:
AP4E700TWBE
C&K
PUSHBUTTON SWITCH
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | BLUE | |
Actuator Length | 0.305 inch | |
Actuator Material | POLYBUTYLENE TEREPHTHALATE | |
Actuator Travel | 2.032 mm | |
Actuator Type | PUSHBUTTON | |
Bushing Type | M13X1.25 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER SILVER | |
Contact (AC) Max Rating R Load | 0.125A@125VAC | |
Contact Current(AC)-Max | 0.125 A | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 1000000 Cycle(s) | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Gold (Au) - with Silver (Ag) barrier | |
Terminal Material | COPPER ALLOY | |
Termination Type | WIRE |