Part Details for AP4N002TWBE by C&K
Overview of AP4N002TWBE by C&K
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for AP4N002TWBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ7685
|
Newark | Pushbutton Switches Pushbutton Industrial Switch |C&k Components AP4N002TWBE Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 250 |
|
$17.3600 / $17.4700 | Buy Now |
DISTI #
34AH5737
|
Newark | Pushbutton |C&k Components AP4N002TWBE Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.7500 / $20.0000 | Buy Now |
DISTI #
611-AP4N002TWBE
|
Mouser Electronics | Pushbutton Switches Pushbutton Industrial Switch RoHS: Compliant | 0 |
|
$14.7700 / $15.4900 | Order Now |
DISTI #
36292913
|
Verical | AP4N002TWBE Min Qty: 5 Package Multiple: 1 | Americas - 250 |
|
$12.5000 / $13.5000 | Buy Now |
DISTI #
AP4N002TWBE
|
TME | Switch: push-button, Pos: 2, SPST-NO, 0.4A/32VAC, 0.2A/24VDC, IP67 Min Qty: 80 | 0 |
|
$17.1900 | RFQ |
DISTI #
C&K Components AP4N002TWBE
|
PEI Genesis | Pushbutton Switch, SPDT | 250 |
|
Buy Now | |
DISTI #
000000000005185737
|
Sager | Pushbutton Switches Pushbutton Industrial Switch | 0 |
|
Buy Now |
Part Details for AP4N002TWBE
AP4N002TWBE CAD Models
AP4N002TWBE Part Data Attributes:
|
AP4N002TWBE
C&K
Buy Now
Datasheet
|
Compare Parts:
AP4N002TWBE
C&K
PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.2A, 24VDC, PANEL MOUNT-THREADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Factory Lead Time | 14 Weeks | |
Actuator Material | POLYCARBONATE | |
Actuator Travel | 2.032 mm | |
Actuator Type | PUSHBUTTON | |
Body Height | 16.35 mm | |
Body Length or Diameter | 12.35 mm | |
Bushing Type | M13X1.25 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER SILVER | |
Contact (AC) Max Rating R Load | 0.4A@32VAC | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | 0.2A@24VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 32 V | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 500000 Cycle(s) | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Illumination | GREEN AND RED LED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 5 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | EPOXY TERMINAL SEALED; IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | GOLD OVER SILVER | |
Terminal Material | COPPER ALLOY | |
Termination Type | WIRE |