There are no models available for this part yet.
Overview of AP5B545 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AP5B545 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
6-1618007-1
|
Avnet Americas | Electromechanical Relay SPST-NC 25A 120VDC 4.7KOhm PC Board Mount - Bulk (Alt: 6-1618007-1) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 2 Weeks, 1 Days Container: Bulk | 0 |
|
$666.6107 | Buy Now | |
Onlinecomponents.com | 0 |
|
$697.6300 / $1,273.8700 | Buy Now | |||
Master Electronics | 0 |
|
$697.6300 / $1,273.8700 | Buy Now |