Part Details for AP7-1-41-302 by Sensata Circuit Breakers
Overview of AP7-1-41-302 by Sensata Circuit Breakers
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP7-1-41-302
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APXAP7-1-41-302
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Magnetic Circuit Breaker - 3.00A - Single Pole - 240VAC Max - Screw Terminals - 400Hz - short time delay - Sealed | 0 |
|
$161.5500 / $507.4400 | Buy Now |
DISTI #
000000000006090090
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 3 | 0 |
|
$158.5100 / $717.8400 | Buy Now |
|
Master Electronics | Magnetic Circuit Breaker - 3.00A - Single Pole - 240VAC Max - Screw Terminals - 400Hz - short time delay - Sealed | 0 |
|
$161.5500 / $507.4400 | Buy Now |