Part Details for AP7-1-50-102 by Sensata Circuit Breakers
Overview of AP7-1-50-102 by Sensata Circuit Breakers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP7-1-50-102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APXAP7-1-50-102
|
Heilind Electronics | CIR BRKR HYD MAG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Magnetic Circuit Breaker - 1.00A - Single Pole - 240VAC Max - Screw Terminals - DC - 150% instant trip - Sealed | 0 |
|
$529.2100 / $537.2700 | Buy Now |
|
Master Electronics | Magnetic Circuit Breaker - 1.00A - Single Pole - 240VAC Max - Screw Terminals - DC - 150% instant trip - Sealed | 0 |
|
$529.2100 / $537.2700 | Buy Now |