Part Details for AP7-1-50-103 by Sensata Circuit Breakers
Overview of AP7-1-50-103 by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP7-1-50-103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
723-AP7-1-50-103-ND
|
DigiKey | CIR BRKR HYD MAG Min Qty: 3 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$683.5867 | Buy Now |
DISTI #
APXAP7-1-50-103
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Magnetic Circuit Breaker - 10.00A - Single Pole - 240VAC Max - Screw Terminals - DC - 150% instant trip - Sealed |
31 In Stock |
|
$189.0900 / $710.8000 | Buy Now |
DISTI #
000000000000708578
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 3 | 10 |
|
$158.5100 / $717.8400 | Buy Now |
|
Master Electronics | Magnetic Circuit Breaker - 10.00A - Single Pole - 240VAC Max - Screw Terminals - DC - 150% instant trip - Sealed |
31 In Stock |
|
$189.0900 / $710.8000 | Buy Now |