Part Details for AP7-1-71-102 by Sensata Technologies
Overview of AP7-1-71-102 by Sensata Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP7-1-71-102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
874-AP7171102
|
Mouser Electronics | Circuit Breakers Cir Brkr Hyd Mag RoHS: Not Compliant | 0 |
|
$172.9000 / $596.2100 | Order Now |
DISTI #
51491491
|
Verical | Circuit Breaker Hydraulic Magnetic 1Pole 1A 240VAC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1310 | Americas - 4 |
|
$679.3125 / $874.9760 | Buy Now |