Part Details for AP7-1-71-103 by Sensata Technologies
Overview of AP7-1-71-103 by Sensata Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP7-1-71-103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
874-AP7-1-71-103
|
Mouser Electronics | Circuit Breakers CIRCUIT BREAKER RoHS: Not Compliant | 0 |
|
$192.9300 / $567.8000 | Order Now |
DISTI #
51493180
|
Verical | Circuit Breaker Hydraulic Magnetic 1Pole 10A 240VAC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1940 | Americas - 10 |
|
$496.8713 / $741.7909 | Buy Now |
DISTI #
AP7-1-71-103
|
TTI | Circuit Breakers CIRCUIT BREAKER Min Qty: 3 Package Multiple: 1 Container: Each | Americas - 0 |
|
$189.9300 / $517.0100 | Buy Now |