Part Details for AP7-1-72-702 by Sensata Technologies
Overview of AP7-1-72-702 by Sensata Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP7-1-72-702
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-AP7-1-72-702-ND
|
DigiKey | Circuit Breakers Cir Brkr, HydMa Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$160.1100 / $595.3500 | Buy Now |
DISTI #
874-AP7172702
|
Mouser Electronics | Circuit Breakers Cir Brkr, HydMag, 2 pl, 250VAC,15A, sealed RoHS: Not Compliant | 0 |
|
$172.9000 / $596.2100 | Order Now |
DISTI #
60647026
|
Verical | Circuit Breaker Hydraulic Magnetic 1Pole 7A 240VAC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 50 |
|
$150.1400 / $558.2800 | Buy Now |
DISTI #
70315619
|
Verical | Circuit Breaker Hydraulic Magnetic 1Pole 7A 240VAC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1649 | Americas - 26 |
|
$302.4530 / $678.3534 | Buy Now |