There are no models available for this part yet.
Overview of AP7173-SPG-13 by Zetex / Diodes Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75600-005LF | Amphenol Communications Solutions | IBM MINI PV CTW 70 40AU-22-26 AWG .0048 SPG |
Price & Stock for AP7173-SPG-13 by Zetex / Diodes Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84399248
|
Verical | LDO Regulator Pos 0.8V to 3.3V 1.5A 8-Pin SOP EP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2238 | Americas - 50000 |
|
$0.4430 | Buy Now | |
DISTI #
67519881
|
Verical | LDO Regulator Pos 0.8V to 3.3V 1.5A 8-Pin SOP EP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2314 | Americas - 2500 |
|
$0.2037 / $0.2080 | Buy Now | |
DISTI #
80942222
|
Verical | LDO Regulator Pos 0.8V to 3.3V 1.5A 8-Pin SOP EP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2351 | Americas - 2500 |
|
$0.3634 / $0.3898 | Buy Now |
CAD Models for AP7173-SPG-13 by Zetex / Diodes Inc
Related Parts for AP7173-SPG-13
-
MIC5203-5.0YM5Linear Regulator ICs
-
ATMEGA64A-AUMicrocontrollers
-
NCP1207ADR2GSwitching Regulator or Controllers
-
AP2152AFGEG-7Power Management Circuits
-
AD603ARZOther Analog ICs
-
AD8137YRZOperational Amplifiers
-
AD9643BCPZ-210Analog to Digital Converters
-
NCP361SNT1GPeripheral Drivers
-
EKY-500ELL102MK40SFixed Capacitors