Part Details for AP725 1K F by Ohmite Mfg Co
Overview of AP725 1K F by Ohmite Mfg Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP725 1K F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AP7251KF-ND
|
DigiKey | 20 WATTS TO-263NN 1000 OHMS 1% Min Qty: 2000 Lead time: 60 Weeks Container: Box | Temporarily Out of Stock |
|
$1.7730 | Buy Now |
DISTI #
588-AP7251KF
|
Mouser Electronics | Thick Film Resistors - SMD 20W 1 Kohm 1% tol. 100ppm RoHS: Compliant | 0 |
|
$1.6900 / $1.7200 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1.8400 / $3.6700 | Buy Now | |
DISTI #
4039663
|
Farnell | RES, 1K, 1%, 20W, THICK FILM RoHS: Compliant Min Qty: 1000 Lead time: 11 Weeks, 0 Days Container: Each | 0 |
|
$2.3227 | Buy Now |
|
Master Electronics | 0 |
|
$1.8400 / $3.6700 | Buy Now |
Part Details for AP725 1K F
AP725 1K F CAD Models
AP725 1K F Part Data Attributes:
|
AP725 1K F
Ohmite Mfg Co
Buy Now
|
Compare Parts:
AP725 1K F
Ohmite Mfg Co
|
Samacsys Manufacturer | Ohmite |