Part Details for AP725 5R F by ARCOL
Overview of AP725 5R F by ARCOL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP725 5R F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2485-AP7255RF-ND
|
DigiKey | RES 5 OHM 1% 20W D2PAK Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
400 In Stock |
|
$2.5000 | Buy Now |