Part Details for AP725 68R J by Arcol
Overview of AP725 68R J by Arcol
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP725 68R J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y3910
|
Newark | Res, 68R, 5%, To-263, Thick Film, Resistor Case Style:To-263 (D2Pak), Resistance:68Ohm, Product Range:Ap725 Series, Voltage Rating:250V, Resistor Element Material:Thick Film, Power Rating:20W, Resistance Tolerance:± 5%, Temperature Rohs Compliant: Yes |Arcol AP725 68R J Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2530893
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.7133 / $2.9762 | Buy Now |
DISTI #
2530893
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.4015 / $3.2661 | Buy Now |