-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH7529
|
Newark | Ldo Cmos Lowcurr Sot23 T&r 3K Rohs Compliant: Yes |Diodes Inc. AP7313-33SRG-7 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 3000 |
|
$0.0600 | Buy Now |
DISTI #
76AH4761
|
Newark | Ldo, Fixed, 3.3V, 0.15A, -40 To 85Deg C Rohs Compliant: Yes |Diodes Inc. AP7313-33SRG-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6260 |
|
$0.1340 / $0.4000 | Buy Now |
DISTI #
AP7313-33SRG-7DICT-ND
|
DigiKey | IC REG LIN 3.3V 150MA SOT23R-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
54962 In Stock |
|
$0.0814 / $0.3700 | Buy Now |
DISTI #
AP7313-33SRG-7
|
Avnet Americas | LDO Regulator Pos 3.3V 0.15A 3-Pin SOT-23R T/R - Tape and Reel (Alt: AP7313-33SRG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 300051000 Factory Stock |
|
$0.0597 | Buy Now |
DISTI #
AP7313-33SRG-7
|
Avnet Americas | LDO Regulator Pos 3.3V 0.15A 3-Pin SOT-23R T/R - Tape and Reel (Alt: AP7313-33SRG-7) RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
AP7313-33SRG-7
|
Avnet Americas | LDO Regulator Pos 3.3V 0.15A 3-Pin SOT-23R T/R - Tape and Reel (Alt: AP7313-33SRG-7) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Reel | 51000 Factory Stock |
|
$0.0630 / $0.0751 | Buy Now |
DISTI #
621-AP7313-33SRG-7
|
Mouser Electronics | LDO Voltage Regulators LDO SOT-23R 3.3V/150MA RoHS: Compliant | 59827 |
|
$0.0860 / $0.3700 | Buy Now |
DISTI #
E02:0323_01116961
|
Arrow Electronics | LDO Regulator Pos 3.3V 0.15A 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2324 | Europe - 21000 |
|
$0.0717 / $0.0725 | Buy Now |
DISTI #
V72:2272_06690858
|
Arrow Electronics | LDO Regulator Pos 3.3V 0.15A 3-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2318 Container: Cut Strips | Americas - 5365 |
|
$0.0768 / $0.3404 | Buy Now |
DISTI #
V36:1790_06690858
|
Arrow Electronics | LDO Regulator Pos 3.3V 0.15A 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2318 | Americas - 3000 |
|
$0.0753 / $0.0760 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy