Part Details for AP7315-12SR-7 by Diodes Incorporated
Overview of AP7315-12SR-7 by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP7315-12SR-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AP7315-12SR-7-ND
|
DigiKey | IC REG LINEAR 1.2V 150MA SOT23 Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1260 / $0.1562 | Buy Now |
DISTI #
AP7315-12SR-7
|
Avnet Americas | LDO CMOS LOWCURR SOT23 T&R 3K - Tape and Reel (Alt: AP7315-12SR-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0811 / $0.0958 | Buy Now |
DISTI #
621-AP7315-12SR-7
|
Mouser Electronics | LDO Voltage Regulators LDO CMOS LowCurr RoHS: Compliant | 0 |
|
$0.1430 / $0.4500 | Order Now |
DISTI #
AP7315-12SR-7
|
Avnet Americas | LDO CMOS LOWCURR SOT23 T&R 3K - Tape and Reel (Alt: AP7315-12SR-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0811 / $0.0958 | Buy Now |
DISTI #
AP7315-12SR-7
|
TME | IC: voltage regulator, LDO,linear,fixed, 1.2V, 0.15A, SOT23, SMD Min Qty: 5 | 0 |
|
$0.1260 / $0.1800 | RFQ |