There are no models available for this part yet.
Overview of AP7315-15SA-7 by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17A15SA24B | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Socket, 820pF | |
FCE17A15SA2EB | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Socket, 2200pF | |
FCE17A15SA480 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Socket, 47000pF |
Price & Stock for AP7315-15SA-7 by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AP7315-15SA-7-ND
|
DigiKey | IC REG LINEAR 1.5V 150MA SOT23 Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1301 / $0.1763 | Buy Now | |
DISTI #
AP7315-15SA-7
|
Avnet Americas | LDO CMOS LOWCURR SOT23 T&R 3K - Tape and Reel (Alt: AP7315-15SA-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1484 | Buy Now | |
DISTI #
621-AP7315-15SA-7
|
Mouser Electronics | LDO Voltage Regulators LDO CMOS LowCurr RoHS: Compliant | 0 |
|
$0.1430 / $0.4500 | Order Now | |
DISTI #
AP7315-15SA-7
|
TME | IC: voltage regulator, LDO,linear,fixed, 1.5V, 0.15A, SOT23, SMD Min Qty: 5 | 0 |
|
$0.1310 / $0.1860 | RFQ |
CAD Models for AP7315-15SA-7 by Diodes Incorporated
Part Data Attributes for AP7315-15SA-7 by Diodes Incorporated
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIODES INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
20 Weeks
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
0.49 V
|
Dropout Voltage1-Nom
|
0.38 V
|
Input Voltage Absolute-Max
|
6 V
|
Input Voltage-Max
|
5.25 V
|
Input Voltage-Min
|
1.7 V
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Length
|
2.9 mm
|
Line Regulation-Max
|
0.004125%
|
Load Regulation-Max
|
0.002235%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current1-Max
|
0.15 A
|
Output Voltage1-Max
|
1.52 V
|
Output Voltage1-Min
|
1.48 V
|
Output Voltage1-Nom
|
1.5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Equivalence Code
|
TO-236
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
0.7 mm
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.96 mm
|
Terminal Position
|
DUAL
|
Voltage Tolerance-Max
|
1.33%
|
Width
|
1.3 mm
|
Alternate Parts for AP7315-15SA-7
This table gives cross-reference parts and alternative options found for AP7315-15SA-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP7315-15SA-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-1315A15-M5T1U3 | Fixed Positive LDO Regulator, 1.5V, 0.486V Dropout, CMOS, PDSO5, HALOGEN AND LEAD FREE, SOT-23-5 | ABLIC Inc. | AP7315-15SA-7 vs S-1315A15-M5T1U3 |
S-1132B15-U5T1U | IC REG LINEAR 1.5V 300MA SOT-89-5 | ABLIC Inc. | AP7315-15SA-7 vs S-1132B15-U5T1U |
S-1132B15-U5T1G | Fixed Positive LDO Regulator, 1.5V, 0.58V Dropout, CMOS, PDSO5, LEAD FREE, SOT-89, 5 PIN | ABLIC Inc. | AP7315-15SA-7 vs S-1132B15-U5T1G |
S-1132B15-I6T2U | IC REG LINEAR 1.5V 300MA SNT-6A(H) | ABLIC Inc. | AP7315-15SA-7 vs S-1132B15-I6T2U |
Related Parts for AP7315-15SA-7
-
AP7315-15FS4-7BLinear Regulator ICs
-
AP3201AMHTR-G1Switching Regulator or Controllers
-
AP1703EWG-7Power Management Circuits
-
AOB290LPower Field-Effect Transistors
-
APA600-CQ208BField Programmable Gate Arrays
-
1SMB30CAT3GTransient Suppressors
-
AOZ5007QIOther Interface ICs
-
AP-CF004GE3NR-ETNRQFlash Memories
-
AP8M111-SVisible LEDs