Part Details for AP7315DQ-11W5-7 by Diodes Incorporated
Overview of AP7315DQ-11W5-7 by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP7315DQ-11W5-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AP7315DQ-11W5-7DI-ND
|
DigiKey | IC REG LINEAR 1.1V 150MA SOT25 Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0768 / $0.1084 | Buy Now |
DISTI #
AP7315DQ-11W5-7
|
Avnet Americas | High PSRR Low Dropout Regulator 1.1V 5-Pin SOT-25 T/R - Tape and Reel (Alt: AP7315DQ-11W5-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 96000 Factory Stock |
|
$0.0902 | Buy Now |
DISTI #
621-AP7315DQ-11W5-7
|
Mouser Electronics | LDO Voltage Regulators LDO Low Voltage Standard SOT25 T&R 3K RoHS: Compliant | 3000 |
|
$0.0700 / $0.4600 | Buy Now |
DISTI #
AP7315DQ-11W5-7
|
Avnet Silica | High PSRR Low Dropout Regulator 1.1V 5-Pin SOT-25 T/R (Alt: AP7315DQ-11W5-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for AP7315DQ-11W5-7
AP7315DQ-11W5-7 CAD Models
AP7315DQ-11W5-7 Part Data Attributes
|
AP7315DQ-11W5-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP7315DQ-11W5-7
Diodes Incorporated
Fixed Positive LDO Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Date Of Intro | 2019-05-23 | |
Samacsys Manufacturer | Diodes Incorporated | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.64 V | |
Dropout Voltage1-Nom | 0.5 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 1.7 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max | 0.003465% | |
Load Regulation-Max | 0.001639% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 1.12 V | |
Output Voltage1-Min | 1.08 V | |
Output Voltage1-Nom | 1.1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.4 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1.8% | |
Width | 1.6 mm |