Part Details for AP7315Q-29W5-7 by Diodes Incorporated
Overview of AP7315Q-29W5-7 by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP7315Q-29W5-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-AP7315Q-29W5-7CT-ND
|
DigiKey | IC REG LINEAR 2.9V 150MA SOT25 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2985 In Stock |
|
$0.0743 / $0.4600 | Buy Now |
DISTI #
AP7315Q-29W5-7
|
Avnet Americas | High PSRR Low Dropout Regulator 2.9V 5-Pin SOT-25 T/R - Tape and Reel (Alt: AP7315Q-29W5-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 102000 Factory Stock |
|
$0.0562 / $0.0664 | Buy Now |
DISTI #
621-AP7315Q-29W5-7
|
Mouser Electronics | LDO Voltage Regulators LDO CMOS LowCurr SOT25 T&R 3K | 0 |
|
$0.0710 / $0.4600 | Order Now |
DISTI #
AP7315Q-29W5-7
|
Avnet Americas | High PSRR Low Dropout Regulator 2.9V 5-Pin SOT-25 T/R - Tape and Reel (Alt: AP7315Q-29W5-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 102000 Factory Stock |
|
$0.0562 / $0.0664 | Buy Now |
|
LCSC | 75dB(1kHz) 150mA null 2.9V Positive electrode 5.25V SOT-25 Linear Voltage Regulators (LDO) ROHS | 50 |
|
$0.0680 / $0.0724 | Buy Now |