Part Details for AP7335-12SNG-7 by Diodes Incorporated
Overview of AP7335-12SNG-7 by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP7335-12SNG-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-AP7335-12SNG-7CT-ND
|
DigiKey | IC REG LIN 1.2V 300MA 6DFN2020 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.1167 / $0.4100 | Buy Now |
DISTI #
AP7335-12SNG-7
|
Avnet Americas | LDO Regulator Pos 1.2V 0.3A 6-Pin DFN EP T/R - Tape and Reel (Alt: AP7335-12SNG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 9000 Factory Stock |
|
$0.0712 / $0.0841 | Buy Now |
DISTI #
621-AP7335-12SNG-7
|
Mouser Electronics | LDO Voltage Regulators 300mA LDO REG 35uA 2 to 6 Vin RoHS: Compliant | 0 |
|
$0.1320 / $0.4100 | Order Now |
|
Future Electronics | LDO Voltage Regulators 300mA LDO REG 35uA 2 to 6 Vin RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1170 / $0.1280 | Buy Now |
DISTI #
AP7335-12SNG-7
|
Avnet Americas | LDO Regulator Pos 1.2V 0.3A 6-Pin DFN EP T/R - Tape and Reel (Alt: AP7335-12SNG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 9000 Factory Stock |
|
$0.0712 / $0.0841 | Buy Now |
DISTI #
AP7335-12SNG-7
|
TME | IC: voltage regulator, LDO,linear,fixed, 1.2V, 0.3A, DFN6, SMD Min Qty: 5 | 0 |
|
$0.1060 / $0.1710 | RFQ |
DISTI #
AP7335-12SNG-7
|
Avnet Silica | LDO Regulator Pos 1.2V 0.3A 6-Pin DFN EP T/R (Alt: AP7335-12SNG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 3000 |
|
Buy Now | |
|
Chip1Cloud | IC REG LDO 1.2V 0.3A DFN2020-6 | 12000 |
|
RFQ | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.1197 | Buy Now |