Part Details for AP7340-11FS4-7 by Diodes Incorporated
Overview of AP7340-11FS4-7 by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP7340-11FS4-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AP7340-11FS4-7DICT-ND
|
DigiKey | IC REG LINEAR 1.1V 150MA 4DFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6430 In Stock |
|
$0.1050 / $0.3700 | Buy Now |
DISTI #
AP7340-11FS4-7
|
Avnet Americas | LDO Regulator Pos 1.1V 0.15A 4-Pin DFN T/R - Tape and Reel (Alt: AP7340-11FS4-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 95000 Factory Stock |
|
$0.0771 / $0.0911 | Buy Now |
DISTI #
621-AP7340-11FS4-7
|
Mouser Electronics | LDO Voltage Regulators LDO CMOS LowCurr 150mA 0.15A 0.27V RoHS: Compliant | 0 |
|
$0.0900 / $0.3700 | Order Now |
DISTI #
AP7340-11FS4-7
|
Avnet Americas | LDO Regulator Pos 1.1V 0.15A 4-Pin DFN T/R - Tape and Reel (Alt: AP7340-11FS4-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 95000 Factory Stock |
|
$0.0771 / $0.0911 | Buy Now |
|
Chip1Cloud | IC REG LINEAR 1.1V 150MA 4DFN | 2300 |
|
RFQ |