Part Details for AP7341-185FS4-7 by Diodes Incorporated
Overview of AP7341-185FS4-7 by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP7341-185FS4-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AP7341-185FS4-7DICT-ND
|
DigiKey | IC REG LINEAR 1.85V 300MA 4DFN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4978 In Stock |
|
$0.1059 / $0.4600 | Buy Now |
DISTI #
AP7341-185FS4-7
|
Avnet Americas | LDO Regulator Pos 1.85V 0.3A 4-Pin X2-DFN T/R - Tape and Reel (Alt: AP7341-185FS4-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 95000 Factory Stock |
|
$0.0786 / $0.0929 | Buy Now |
DISTI #
621-AP7341-185FS4-7
|
Mouser Electronics | LDO Voltage Regulators 300mA High PSRR 0.3A 0.4V 35uA 75dB RoHS: Compliant | 0 |
|
$0.1170 / $0.4900 | Order Now |
DISTI #
AP7341-185FS4-7
|
Avnet Americas | LDO Regulator Pos 1.85V 0.3A 4-Pin X2-DFN T/R - Tape and Reel (Alt: AP7341-185FS4-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 95000 Factory Stock |
|
$0.0786 / $0.0929 | Buy Now |
DISTI #
AP7341-185FS4-7
|
Avnet Silica | LDO Regulator Pos 1.85V 0.3A 4-Pin X2-DFN T/R (Alt: AP7341-185FS4-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now |