Part Details for AP7343DQ-12FDZW-7 by Diodes Incorporated
Overview of AP7343DQ-12FDZW-7 by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP7343DQ-12FDZW-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-AP7343DQ-12FDZW-7CT-ND
|
DigiKey | LDO CMOS LOWCURR W-DFN2020-6 T&R Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2975 In Stock |
|
$0.1094 / $0.8300 | Buy Now |
DISTI #
AP7343DQ-12FDZW-7
|
Avnet Americas | - Tape and Reel (Alt: AP7343DQ-12FDZW-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 99000 Factory Stock |
|
$0.1004 | Buy Now |
DISTI #
621-AP7343DQ-12FDZW7
|
Mouser Electronics | LDO Voltage Regulators LDO Low Voltage Standard W-DFN2020-6 T&R 3K | 0 |
|
$0.1070 / $0.4800 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks | 0 |
|
$0.1068 | Buy Now |
DISTI #
AP7343DQ-12FDZW-7
|
Avnet Silica | (Alt: AP7343DQ-12FDZW-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |